



UVZ2A471MHD1TN | |
|---|---|
DigiKey Part Number | 493-13509-1-ND - Cut Tape (CT) 493-13509-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2A471MHD1TN |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A471MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.0725 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.31000 | ₱117.31 |
| 10 | ₱76.58100 | ₱765.81 |
| 50 | ₱59.66920 | ₱2,983.46 |
| 100 | ₱54.31560 | ₱5,431.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱48.60232 | ₱12,150.58 |
| 500 | ₱45.11628 | ₱22,558.14 |
| 750 | ₱43.35716 | ₱32,517.87 |
| 1,250 | ₱41.39582 | ₱51,744.78 |
| 1,750 | ₱40.24287 | ₱70,425.02 |
| 2,500 | ₱39.12912 | ₱97,822.80 |

