



UWD0J102MCL1GS | |
|---|---|
DigiKey Part Number | 493-9633-2-ND - Tape & Reel (TR) 493-9633-1-ND - Cut Tape (CT) 493-9633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J102MCL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J102MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱36.62300 | ₱366.23 |
| 50 | ₱29.04840 | ₱1,452.42 |
| 100 | ₱26.13650 | ₱2,613.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱20.86156 | ₱10,430.78 |
| 1,000 | ₱19.29182 | ₱19,291.82 |
| 1,500 | ₱18.49980 | ₱27,749.70 |
| 2,500 | ₱17.61680 | ₱44,042.00 |
| 3,500 | ₱17.09766 | ₱59,841.81 |
| 5,000 | ₱16.59599 | ₱82,979.95 |
| 6,000 | ₱16.35759 | ₱98,145.54 |
| 12,000 | ₱15.55044 | ₱186,605.28 |
| 12,500 | ₱15.50739 | ₱193,842.38 |

