



UWD1A471MCL1GS | |
|---|---|
DigiKey Part Number | 493-9651-2-ND - Tape & Reel (TR) 493-9651-1-ND - Cut Tape (CT) 493-9651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1A471MCL1GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱33.11000 | ₱331.10 |
| 50 | ₱24.95140 | ₱1,247.57 |
| 100 | ₱22.37290 | ₱2,237.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱17.93050 | ₱8,965.25 |
| 1,000 | ₱16.52929 | ₱16,529.29 |
| 1,500 | ₱15.82164 | ₱23,732.46 |
| 2,500 | ₱15.03280 | ₱37,582.00 |
| 3,500 | ₱14.56899 | ₱50,991.46 |
| 5,000 | ₱14.12097 | ₱70,604.85 |

