



UWD1C680MCL1GS | |
|---|---|
DigiKey Part Number | 493-9663-2-ND - Tape & Reel (TR) 493-9663-1-ND - Cut Tape (CT) 493-9663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C680MCL1GS |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C680MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.89000 | ₱198.90 |
| 50 | ₱14.74460 | ₱737.23 |
| 100 | ₱13.11290 | ₱1,311.29 |
| 500 | ₱10.29620 | ₱5,148.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.31183 | ₱9,311.83 |
| 2,000 | ₱8.57848 | ₱17,156.96 |
| 3,000 | ₱8.20817 | ₱24,624.51 |
| 5,000 | ₱7.79545 | ₱38,977.25 |
| 7,000 | ₱7.55273 | ₱52,869.11 |
| 10,000 | ₱7.31822 | ₱73,182.20 |
| 12,000 | ₱7.20669 | ₱86,480.28 |
| 24,000 | ₱6.82927 | ₱163,902.48 |
| 25,000 | ₱6.80919 | ₱170,229.75 |

