



UWD1H4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-9682-2-ND - Tape & Reel (TR) 493-9682-1-ND - Cut Tape (CT) 493-9682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 100 kHz | |
Impedance | 1.52 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.81800 | ₱188.18 |
| 50 | ₱13.93480 | ₱696.74 |
| 100 | ₱12.38040 | ₱1,238.04 |
| 500 | ₱9.69950 | ₱4,849.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.19035 | ₱9,190.35 |
| 2,000 | ₱8.10952 | ₱16,219.04 |
| 3,000 | ₱7.72582 | ₱23,177.46 |
| 5,000 | ₱7.33918 | ₱36,695.90 |
| 7,000 | ₱7.03439 | ₱49,240.73 |
| 10,000 | ₱6.73159 | ₱67,315.90 |

