



UWF1A470MCL1GB | |
|---|---|
DigiKey Part Number | 493-9707-2-ND - Tape & Reel (TR) 493-9707-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWF1A470MCL1GB |
Description | CAP ALUM 47UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1A470MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 57.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 115 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.94900 | ₱199.49 |
| 50 | ₱14.79220 | ₱739.61 |
| 100 | ₱13.15460 | ₱1,315.46 |
| 500 | ₱10.33192 | ₱5,165.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.99145 | ₱8,991.45 |
| 2,000 | ₱8.28519 | ₱16,570.38 |

