Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWF1E100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9716-2-ND - Tape & Reel (TR) 493-9716-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWF1E100MCL1GB |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1E100MCL1GB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 2.6 Ohms |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E100MCL1GS | Nichicon | 36,858 | 493-6375-1-ND | ₱0.58000 | Similar |
| UCL1E100MCL1GS | Nichicon | 1,606 | 493-3931-1-ND | ₱0.74000 | Similar |
| UUD1E100MCL1GS | Nichicon | 24,187 | 493-2268-1-ND | ₱0.63000 | Similar |
| UWD1E100MCL1GS | Nichicon | 1,331 | 493-6289-1-ND | ₱0.67000 | Similar |
| UWT1E100MCL1GB | Nichicon | 60,219 | 493-2185-1-ND | ₱0.51000 | Similar |










