



UWT1H330MCL1GS | |
|---|---|
DigiKey Part Number | 493-2224-2-ND - Tape & Reel (TR) 493-2224-1-ND - Cut Tape (CT) 493-2224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H330MCL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱16.01900 | ₱160.19 |
| 50 | ₱11.81480 | ₱590.74 |
| 100 | ₱10.46890 | ₱1,046.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱7.51786 | ₱6,766.07 |
| 1,800 | ₱6.86777 | ₱12,361.99 |
| 2,700 | ₱6.51874 | ₱17,600.60 |
| 4,500 | ₱6.16713 | ₱27,752.09 |
| 6,300 | ₱5.92664 | ₱37,337.83 |
| 9,000 | ₱5.81043 | ₱52,293.87 |
| 10,800 | ₱5.64639 | ₱60,981.01 |
| 21,600 | ₱5.39148 | ₱116,455.97 |
| 22,500 | ₱5.37422 | ₱120,919.95 |

