



UWZ0J220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9911-2-ND - Tape & Reel (TR) 493-9911-1-ND - Cut Tape (CT) 493-9911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ0J220MCL1GB |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ0J220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 33 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.98200 | ₱129.82 |
| 50 | ₱9.50420 | ₱475.21 |
| 100 | ₱8.38460 | ₱838.46 |
| 500 | ₱6.45880 | ₱3,229.40 |
| 1,000 | ₱5.84900 | ₱5,849.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.34194 | ₱10,683.88 |
| 4,000 | ₱4.92032 | ₱19,681.28 |
| 6,000 | ₱4.70733 | ₱28,243.98 |
| 10,000 | ₱4.46982 | ₱44,698.20 |
| 14,000 | ₱4.33026 | ₱60,623.64 |
| 20,000 | ₱4.19539 | ₱83,907.80 |

