UWZ1V4R7MCL1GB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 3,773
Unit Price: ₱27.99000
Datasheet

Similar


Nichicon
In Stock: 5,469
Unit Price: ₱25.61000
Datasheet

Similar


Nichicon
In Stock: 9,271
Unit Price: ₱26.20000
Datasheet

Similar


Nichicon
In Stock: 3,718
Unit Price: ₱20.84000
Datasheet

Similar


Nichicon
In Stock: 2,898
Unit Price: ₱27.39000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₱7.00457
Datasheet

Similar


Nichicon
In Stock: 1,655
Unit Price: ₱28.58000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱14.96402
Datasheet

Similar


Panasonic Industry
In Stock: 1,396
Unit Price: ₱27.99000
Datasheet

Similar


Panasonic Industry
In Stock: 7,319
Unit Price: ₱25.61000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: ₱18.46000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: ₱26.20000
Datasheet
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1V4R7MCL1GB

DigiKey Part Number
493-9955-2-ND - Tape & Reel (TR)
493-9955-1-ND - Cut Tape (CT)
493-9955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1V4R7MCL1GB
Description
CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1V4R7MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Ripple Current @ High Frequency
22.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱12.98200₱129.82
50₱9.50420₱475.21
100₱8.38460₱838.46
500₱6.45880₱3,229.40
1,000₱5.84900₱5,849.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.34194₱10,683.88
4,000₱4.92032₱19,681.28
6,000₱4.70733₱28,243.98
10,000₱4.46982₱44,698.20
14,000₱4.33026₱60,623.64
20,000₱4.19539₱83,907.80
Manufacturers Standard Package