



UZG0J220MCL1GB | |
|---|---|
DigiKey Part Number | 493-10043-2-ND - Tape & Reel (TR) 493-10043-1-ND - Cut Tape (CT) 493-10043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG0J220MCL1GB |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG0J220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 19 mA @ 120 Hz | |
Ripple Current @ High Frequency | 28.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.98000 | ₱55.98 |
| 10 | ₱35.43200 | ₱354.32 |
| 50 | ₱26.77360 | ₱1,338.68 |
| 100 | ₱24.03440 | ₱2,403.44 |
| 500 | ₱19.31922 | ₱9,659.61 |
| 1,000 | ₱17.83106 | ₱17,831.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱16.59480 | ₱33,189.60 |
| 4,000 | ₱15.56741 | ₱62,269.64 |
| 6,000 | ₱15.04928 | ₱90,295.68 |
| 10,000 | ₱14.47154 | ₱144,715.40 |
| 14,000 | ₱14.13219 | ₱197,850.66 |
| 20,000 | ₱13.80432 | ₱276,086.40 |

