



UZG0J470MCL1GB | |
|---|---|
DigiKey Part Number | 493-10045-2-ND - Tape & Reel (TR) 493-10045-1-ND - Cut Tape (CT) 493-10045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG0J470MCL1GB |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG0J470MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 32 mA @ 120 Hz | |
Ripple Current @ High Frequency | 48 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱35.73000 | ₱357.30 |
| 50 | ₱27.03580 | ₱1,351.79 |
| 100 | ₱24.27850 | ₱2,427.85 |
| 500 | ₱19.52168 | ₱9,760.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.02162 | ₱18,021.62 |
| 2,000 | ₱16.77494 | ₱33,549.88 |
| 3,000 | ₱16.14579 | ₱48,437.37 |
| 5,000 | ₱15.44441 | ₱77,222.05 |
| 7,000 | ₱15.03221 | ₱105,225.47 |
| 10,000 | ₱14.63400 | ₱146,340.00 |

