



UZG1E4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-10054-2-ND - Tape & Reel (TR) 493-10054-1-ND - Cut Tape (CT) 493-10054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1E4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1E4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 11 mA @ 120 Hz | |
Ripple Current @ High Frequency | 16.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱34.06300 | ₱340.63 |
| 50 | ₱25.70180 | ₱1,285.09 |
| 100 | ₱23.06370 | ₱2,306.37 |
| 500 | ₱18.50456 | ₱9,252.28 |
| 1,000 | ₱17.06703 | ₱17,067.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱15.87216 | ₱31,744.32 |
| 4,000 | ₱14.87946 | ₱59,517.84 |
| 6,000 | ₱14.37865 | ₱86,271.90 |
| 10,000 | ₱13.82060 | ₱138,206.00 |
| 14,000 | ₱13.49258 | ₱188,896.12 |
| 20,000 | ₱13.17580 | ₱263,516.00 |

