



UZT1C100MCL1GB | |
|---|---|
DigiKey Part Number | 493-10164-2-ND - Tape & Reel (TR) 493-10164-1-ND - Cut Tape (CT) 493-10164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1C100MCL1GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1C100MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 24 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱29.89400 | ₱298.94 |
| 50 | ₱22.43840 | ₱1,121.92 |
| 100 | ₱20.08620 | ₱2,008.62 |
| 500 | ₱16.02728 | ₱8,013.64 |
| 1,000 | ₱14.74696 | ₱14,746.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.68162 | ₱27,363.24 |
| 4,000 | ₱12.79685 | ₱51,187.40 |
| 6,000 | ₱12.35027 | ₱74,101.62 |
| 10,000 | ₱11.85265 | ₱118,526.50 |
| 14,000 | ₱11.56019 | ₱161,842.66 |
| 20,000 | ₱11.27767 | ₱225,553.40 |

