



UZT1C330MCL1GB | |
|---|---|
DigiKey Part Number | 493-10166-2-ND - Tape & Reel (TR) 493-10166-1-ND - Cut Tape (CT) 493-10166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1C330MCL1GB |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1C330MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 52.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱34.53900 | ₱345.39 |
| 50 | ₱26.08300 | ₱1,304.15 |
| 100 | ₱23.40320 | ₱2,340.32 |
| 500 | ₱18.78922 | ₱9,394.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.33501 | ₱17,335.01 |
| 2,000 | ₱16.12555 | ₱32,251.10 |
| 3,000 | ₱15.51516 | ₱46,545.48 |
| 5,000 | ₱14.83486 | ₱74,174.30 |
| 7,000 | ₱14.43501 | ₱101,045.07 |
| 10,000 | ₱14.04868 | ₱140,486.80 |

