



UZT1H2R2MCL1GB | |
|---|---|
DigiKey Part Number | 493-10180-2-ND - Tape & Reel (TR) 493-10180-1-ND - Cut Tape (CT) 493-10180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1H2R2MCL1GB |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1H2R2MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.6 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 14.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1H2R2MCL1GB | Nichicon | 1,008 | 493-10066-1-ND | ₱54.19000 | Direct |
| UUL1H2R2MCL1GS | Nichicon | 7,833 | 493-9523-1-ND | ₱46.45000 | Similar |
| EEE-FC1H2R2R | Panasonic Industry | 13,316 | PCE4017CT-ND | ₱21.44000 | Similar |
| EEE-HA1H2R2AR | Panasonic Industry | 1,177 | PCE4672CT-ND | ₱22.03000 | Similar |
| EEE-HA1H2R2R | Panasonic Industry | 509 | PCE4215CT-ND | ₱20.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.37100 | ₱303.71 |
| 50 | ₱22.83140 | ₱1,141.57 |
| 100 | ₱20.44350 | ₱2,044.35 |
| 500 | ₱16.32028 | ₱8,160.14 |
| 1,000 | ₱15.02030 | ₱15,020.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.94006 | ₱27,880.12 |
| 4,000 | ₱13.04205 | ₱52,168.20 |
| 6,000 | ₱12.58907 | ₱75,534.42 |
| 10,000 | ₱12.08412 | ₱120,841.20 |
| 14,000 | ₱11.78741 | ₱165,023.74 |
| 20,000 | ₱11.50080 | ₱230,016.00 |

