
ATLE44E-6M3-Z | |
|---|---|
DigiKey Part Number | 563-1785-ND |
Manufacturer | |
Manufacturer Product Number | ATLE44E-6M3-Z |
Description | SWITCH TOGGLE 4PDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 50mA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Locking Lever | |
Actuator Length | 12.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,072.50000 | ₱1,072.50 |
| 10 | ₱925.40700 | ₱9,254.07 |
| 25 | ₱872.50280 | ₱21,812.57 |
| 50 | ₱834.45040 | ₱41,722.52 |
| 100 | ₱797.99380 | ₱79,799.38 |
| 250 | ₱752.13316 | ₱188,033.29 |
| 500 | ₱719.12700 | ₱359,563.50 |

