



CL-SB-23B-11T | |
|---|---|
DigiKey Part Number | 563-1356-2-ND - Tape & Reel (TR) 563-1356-1-ND - Cut Tape (CT) 563-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-23B-11T |
Description | SWITCH SLIDE DP3T 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-23B-11T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 160/260gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.26000 | ₱98.26 |
| 10 | ₱83.25100 | ₱832.51 |
| 25 | ₱77.29600 | ₱1,932.40 |
| 100 | ₱68.85170 | ₱6,885.17 |
| 250 | ₱63.83284 | ₱15,958.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱60.38012 | ₱30,190.06 |
| 1,000 | ₱57.24422 | ₱57,244.22 |
| 1,500 | ₱55.55697 | ₱83,335.46 |
| 2,500 | ₱53.58428 | ₱133,960.70 |
| 3,500 | ₱52.37627 | ₱183,316.95 |
| 5,000 | ₱51.17286 | ₱255,864.30 |

