
CP-22HP-50S | |
|---|---|
DigiKey Part Number | 563-CP-22HP-50S-ND |
Manufacturer | |
Manufacturer Product Number | CP-22HP-50S |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Midori Precisions by Nidec Components | Actuator Type Flatted Shaft |
Series | Linearity ±1% |
Packaging Box | Resistance 120 kOhms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
For Measuring Angle | Mounting Type Chassis Mount |
Technology Hall Effect | Termination Style Wire Leads |
Rotation Angle - Electrical, Mechanical 4320° (±2160°) | Operating Temperature -40°C ~ 100°C |
Output Analog Voltage | Package / Case Box with Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,484.68000 | ₱8,484.68 |
| 10 | ₱7,027.91200 | ₱70,279.12 |
| 25 | ₱6,517.36640 | ₱162,934.16 |
| 50 | ₱6,155.24280 | ₱307,762.14 |
| 100 | ₱5,812.96130 | ₱581,296.13 |

