
CT-94EZ203 | |
|---|---|
DigiKey Part Number | 563-CT-94EZ203-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EZ203 |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EZ203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱112.55000 | ₱112.55 |
| 10 | ₱93.73200 | ₱937.32 |
| 25 | ₱87.08600 | ₱2,177.15 |
| 50 | ₱82.36960 | ₱4,118.48 |
| 100 | ₱77.87350 | ₱7,787.35 |
| 300 | ₱71.20990 | ₱21,362.97 |
| 500 | ₱68.29790 | ₱34,148.95 |
| 1,000 | ₱64.52540 | ₱64,525.40 |
| 5,000 | ₱56.52057 | ₱282,602.85 |

