



CVS-02TB | |
|---|---|
DigiKey Part Number | 563-1193-2-ND - Tape & Reel (TR) 563-1193-1-ND - Cut Tape (CT) 563-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVS-02TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CVS-02TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Stainless Steel | |
Contact Finish | Gold | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.039" (1.00mm) | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.118" (3.00mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱160.79000 | ₱160.79 |
| 10 | ₱135.05900 | ₱1,350.59 |
| 25 | ₱125.22160 | ₱3,130.54 |
| 100 | ₱111.54910 | ₱11,154.91 |
| 250 | ₱103.53364 | ₱25,883.41 |
| 500 | ₱98.07766 | ₱49,038.83 |
| 1,000 | ₱93.15764 | ₱93,157.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱88.76642 | ₱177,532.84 |
| 4,000 | ₱84.88168 | ₱339,526.72 |
| 6,000 | ₱82.83197 | ₱496,991.82 |











