5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-63EP502

DigiKey Part Number
563-FT-63EP502-ND
Manufacturer
Manufacturer Product Number
FT-63EP502
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
FT-63EP502 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR5KLFTT Electronics/BI2,322987-1024-ND₱95.28000Similar
3329H-1-502LFBourns Inc.1,3743329H-502LF-ND₱169.12000Similar
72PR5KLFTT Electronics/BI954987-1147-ND₱108.98000Similar
In-Stock: 61
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱57.17000₱57.17
10₱47.64000₱476.40
25₱44.28120₱1,107.03
50₱41.89940₱2,094.97
100₱39.62460₱3,962.46
300₱36.25007₱10,875.02
500₱34.77244₱17,386.22
1,000₱32.85909₱32,859.09
5,000₱28.79231₱143,961.55
Manufacturers Standard Package