5k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-13055K

DigiKey Part Number
563-2117-ND
Manufacturer
Manufacturer Product Number
M-13055K
Description
POT 5K OHM 1W WIREWOUND LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±0.5%
Power (Watts)
1W
Built in Switch
None
Number of Turns
5.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
1080°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.650" (16.50mm)
Actuator Diameter
0.118" (3.00mm)
Bushing Thread
M6 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.512" Dia (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,466.72000₱1,466.72
20₱1,150.77400₱23,015.48
40₱1,087.27875₱43,491.15
60₱1,051.69267₱63,101.56
100₱1,008.44350₱100,844.35
260₱955.00335₱248,300.87
Manufacturers Standard Package