
P-3000S-102G-02 | |
|---|---|
DigiKey Part Number | 563-2141-ND |
Manufacturer | |
Manufacturer Product Number | P-3000S-102G-02 |
Description | SENSOR 14.23PSIG 0.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.23PSI (98.1kPa) Gauge 0 mV ~ 100 mV 5-DIP Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 14.23PSI (98.1kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.02% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 28.43PSI (196kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,805.76000 | ₱15,805.76 |
| 6 | ₱14,723.73833 | ₱88,342.43 |
| 12 | ₱14,365.49500 | ₱172,385.94 |
| 27 | ₱13,983.46481 | ₱377,553.55 |

