Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM-43W203 | |
|---|---|
DigiKey Part Number | SM-43W203-ND |
Manufacturer | |
Manufacturer Product Number | SM-43W203 |
Description | TRIMMER 20K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-43TW203 | Nidec Components | 506 | SM-43TW203CT-ND | ₱191.75000 | Parametric Equivalent |
| 3214W-1-203E | Bourns Inc. | 3,736 | 3214W-203ECT-ND | ₱150.07000 | Parametric Equivalent |
| 3214W-1-203G | Bourns Inc. | 0 | 3214W-1-203G-ND | ₱93.89546 | Parametric Equivalent |
| 3214W-2-203E | Bourns Inc. | 291 | 118-3214W-2-203ECT-ND | ₱157.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱129.60760 | ₱25,921.52 |



