20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-5ETP203

DigiKey Part Number
563-ST-5ETP203TR-ND - Tape & Reel (TR)
563-ST-5ETP203CT-ND - Cut Tape (CT)
563-ST-5ETP203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-5ETP203
Description
TRIMMER 20K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-5ETP203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
14.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.266" x 0.236" Face (6.75mm x 6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱242.37000₱242.37
10₱201.93400₱2,019.34
25₱187.58240₱4,689.56
50₱177.32800₱8,866.40
100₱167.59750₱16,759.75
250₱155.50412₱38,876.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱146.90628₱73,453.14
1,000₱138.76639₱138,766.39
1,500₱134.20863₱201,312.95
2,500₱128.67326₱321,683.15
3,500₱125.15011₱438,025.39
Manufacturers Standard Package