RF Amplifier IC Galileo, GLONASS, GPS 1.575GHz, 1.602GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJG1159PHH-TE1

DigiKey Part Number
2129-NJG1159PHH-TE1TR-ND - Tape & Reel (TR)
2129-NJG1159PHH-TE1CT-ND - Cut Tape (CT)
2129-NJG1159PHH-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJG1159PHH-TE1
Description
IC AMP GALIL 1.575/1.602GHZ MOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Galileo, GLONASS, GPS 1.575GHz, 1.602GHz Module
Datasheet
 Datasheet
EDA/CAD Models
NJG1159PHH-TE1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz, 1.602GHz
P1dB
-
Gain
16dB
Noise Figure
1.7dB
RF Type
Galileo, GLONASS, GPS
Voltage - Supply
1.5V ~ 3.3V
Current - Supply
3.7mA
Test Frequency
-
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,830
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱106.00000₱106.00
10₱91.52800₱915.28
25₱86.37120₱2,159.28
100₱79.29680₱7,929.68
250₱75.05444₱18,763.61
500₱72.05550₱36,027.75
1,000₱69.22628₱69,226.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱65.07207₱195,216.21
6,000₱62.64541₱375,872.46
9,000₱61.29184₱551,626.56
Manufacturers Standard Package