Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM2872BF33-TE1

DigiKey Part Number
2129-NJM2872BF33-TE1TR-ND - Tape & Reel (TR)
2129-NJM2872BF33-TE1CT-ND - Cut Tape (CT)
2129-NJM2872BF33-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM2872BF33-TE1
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
180 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
14V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5 (MTP5)
Voltage Dropout (Max)
0.1V @ 60mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,371
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱32.51400₱325.14
25₱29.20320₱730.08
100₱25.57080₱2,557.08
250₱23.84384₱5,960.96
500₱22.80288₱11,401.44
1,000₱21.94537₱21,945.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱20.88637₱62,659.11
6,000₱20.36799₱122,207.94
9,000₱20.10845₱180,976.05
15,000₱19.82070₱297,310.50
21,000₱19.65263₱412,705.23
30,000₱19.49099₱584,729.70
Manufacturers Standard Package