Comparator Standard (General Purpose) MOS, Open-Collector, TTL 8-TVSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2903CRB1-TE1

DigiKey Part Number
2129-NJM2903CRB1-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2903CRB1-TE1
Description
IC COMPARATOR 2 GEN PUR 8TVSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Collector, TTL 8-TVSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TVSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱18.95447₱37,908.94
4,000₱18.42820₱73,712.80
6,000₱18.16484₱108,989.04
10,000₱17.87292₱178,729.20
14,000₱17.70222₱247,831.08
20,000₱17.53819₱350,763.80
Manufacturers Standard Package