
NJU72315WLC1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU72315WLC1-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU72315WLC1-TE1 |
Description | IC AUDIO SGNL PROCESSOR 16-WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 16-WLCSP (1.9x1.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 3.6V, ±3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.9x1.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱152.60466 | ₱457,813.98 |


