Parametric Equivalent
Parametric Equivalent



RP109L121D-TR | |
|---|---|
DigiKey Part Number | 2129-RP109L121D-TR-ND - Tape & Reel (TR) 2129-RP109L121D-CT-ND - Cut Tape (CT) 2129-RP109L121D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP109L121D-TR |
Description | IC REG LINEAR 1.2V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.67V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.18000 | ₱32.18 |
| 10 | ₱22.64000 | ₱226.40 |
| 25 | ₱20.26440 | ₱506.61 |
| 100 | ₱17.64360 | ₱1,764.36 |
| 250 | ₱16.39640 | ₱4,099.10 |
| 500 | ₱15.64056 | ₱7,820.28 |
| 1,000 | ₱15.01988 | ₱15,019.88 |
| 2,500 | ₱14.36432 | ₱35,910.80 |
| 5,000 | ₱13.96922 | ₱69,846.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱13.64407 | ₱136,440.70 |



