NJU7301D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 500
Unit Price: ₱482.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: ₱798.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱1,313.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 321
Unit Price: ₱261.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 23
Unit Price: ₱757.48000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: ₱482.76000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: ₱482.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 269
Unit Price: ₱773.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 275
Unit Price: ₱824.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 39
Unit Price: ₱1,140.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: ₱942.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: ₱487.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: ₱506.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 73
Unit Price: ₱1,498.28000
Datasheet
4 Circuit IC Switch 1:1 200Ohm 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU7301D

DigiKey Part Number
2129-NJU7301D-ND
Manufacturer
Manufacturer Product Number
NJU7301D
Description
IC SWITCH SPST-NOX4 200OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 200Ohm 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
600ns, 450ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes