


NJW4184DL3-33A-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJW4184DL3-33A-TE2TR-ND - Tape & Reel (TR) 2129-NJW4184DL3-33A-TE2CT-ND - Cut Tape (CT) 2129-NJW4184DL3-33A-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4184DL3-33A-TE2 |
Description | IC REG LINEAR 3.3V 300MA TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.36000 | ₱111.36 |
| 10 | ₱81.82200 | ₱818.22 |
| 25 | ₱74.46120 | ₱1,861.53 |
| 100 | ₱66.37440 | ₱6,637.44 |
| 250 | ₱62.52272 | ₱15,630.68 |
| 500 | ₱60.20028 | ₱30,100.14 |
| 1,000 | ₱58.28933 | ₱58,289.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱55.92757 | ₱167,782.71 |

