



R1155H030B-T1-FE | |
|---|---|
DigiKey Part Number | R1155H030B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1155H030B-T1-FE |
Description | IC REG LINEAR 3V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 22 µA | |
Current - Supply (Max) | 125 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱28.96512 | ₱28,965.12 |
| 2,000 | ₱28.08140 | ₱56,162.80 |
| 3,000 | ₱27.63894 | ₱82,916.82 |
| 5,000 | ₱27.14861 | ₱135,743.05 |
| 7,000 | ₱26.86207 | ₱188,034.49 |
| 10,000 | ₱26.58651 | ₱265,865.10 |

