Parametric Equivalent




R1190H053D-TR-FE | |
|---|---|
DigiKey Part Number | R1190H053D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1190H053D-TR-FE |
Description | IC REG LINEAR 5.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.85V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱34.87844 | ₱34,878.44 |
| 2,000 | ₱33.84852 | ₱67,697.04 |
| 3,000 | ₱33.33252 | ₱99,997.56 |
| 5,000 | ₱32.76084 | ₱163,804.20 |
| 7,000 | ₱32.42668 | ₱226,986.76 |
| 10,000 | ₱32.10531 | ₱321,053.10 |


