R1202N513A-TR-FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: ₱29.26803
Datasheet
Boost Switching Regulator IC Positive Adjustable 1V 1 Output 350mA (Switch) SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1202N513A-TR-FE

DigiKey Part Number
R1202N513A-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1202N513A-TR-FE
Description
IC REG BOOST ADJ 350MA TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1V 1 Output 350mA (Switch) SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
19V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱29.26803₱87,804.09
6,000₱28.58797₱171,527.82
9,000₱28.24741₱254,226.69
15,000₱27.86996₱418,049.40
21,000₱27.64946₱580,638.66
Manufacturers Standard Package