Parametric Equivalent
Parametric Equivalent

R1240K003B-TR | |
|---|---|
DigiKey Part Number | 2129-R1240K003B-TR-ND - Tape & Reel (TR) 2129-R1240K003B-CT-ND - Cut Tape (CT) 2129-R1240K003B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1240K003B-TR |
Description | IC REG BUCK ADJ 1.2A 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2527-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.62000 | ₱103.62 |
| 10 | ₱76.28400 | ₱762.84 |
| 25 | ₱69.34000 | ₱1,733.50 |
| 100 | ₱61.74140 | ₱6,174.14 |
| 250 | ₱58.11604 | ₱14,529.01 |
| 500 | ₱55.92936 | ₱27,964.68 |
| 1,000 | ₱54.13095 | ₱54,130.95 |
| 2,500 | ₱52.23202 | ₱130,580.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱51.08735 | ₱255,436.75 |


