Parametric Equivalent



R1245S003C-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1245S003C-E2-FETR-ND - Tape & Reel (TR) 2129-R1245S003C-E2-FECT-ND - Cut Tape (CT) 2129-R1245S003C-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1245S003C-E2-FE |
Description | IC REG BUCK ADJ 1.2A 8HSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.80000 | ₱132.80 |
| 10 | ₱98.31700 | ₱983.17 |
| 25 | ₱89.68240 | ₱2,242.06 |
| 100 | ₱80.20190 | ₱8,020.19 |
| 250 | ₱75.68328 | ₱18,920.82 |
| 500 | ₱72.96066 | ₱36,480.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱70.71920 | ₱70,719.20 |
| 2,000 | ₱68.87375 | ₱137,747.50 |
| 3,000 | ₱67.95012 | ₱203,850.36 |
| 5,000 | ₱66.92646 | ₱334,632.30 |
| 7,000 | ₱66.32790 | ₱464,295.30 |


