


R1276S001A-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1276S001A-E2-FETR-ND - Tape & Reel (TR) 2129-R1276S001A-E2-FECT-ND - Cut Tape (CT) 2129-R1276S001A-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1276S001A-E2-FE |
Description | IC REG BUCK ADJ 3A 18HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.15V 1 Output 3A 18-LFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱142.92000 | ₱142.92 |
| 10 | ₱105.93900 | ₱1,059.39 |
| 25 | ₱96.73320 | ₱2,418.33 |
| 100 | ₱86.61550 | ₱8,661.55 |
| 250 | ₱81.79788 | ₱20,449.47 |
| 500 | ₱78.89184 | ₱39,445.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱76.49972 | ₱76,499.72 |
| 2,000 | ₱74.53189 | ₱149,063.78 |
| 3,000 | ₱73.54624 | ₱220,638.72 |
| 5,000 | ₱72.45401 | ₱362,270.05 |
| 7,000 | ₱71.81568 | ₱502,709.76 |

