



R1513S501D-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1513S501D-E2-FETR-ND - Tape & Reel (TR) 2129-R1513S501D-E2-FECT-ND - Cut Tape (CT) 2129-R1513S501D-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1513S501D-E2-FE |
Description | IC REG LINEAR 5V 300MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱62.82500 | ₱628.25 |
| 25 | ₱56.95360 | ₱1,423.84 |
| 100 | ₱50.54600 | ₱5,054.60 |
| 250 | ₱47.48040 | ₱11,870.10 |
| 500 | ₱45.63436 | ₱22,817.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱44.11524 | ₱44,115.24 |
| 2,000 | ₱42.86469 | ₱85,729.38 |
| 3,000 | ₱42.23802 | ₱126,714.06 |
| 5,000 | ₱41.54410 | ₱207,720.50 |
| 7,000 | ₱41.13867 | ₱287,970.69 |
| 10,000 | ₱40.74840 | ₱407,484.00 |

