
R3112N121A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3112N121A-TR-FETR-ND - Tape & Reel (TR) 2129-R3112N121A-TR-FECT-ND - Cut Tape (CT) 2129-R3112N121A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3112N121A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱21.85500 | ₱218.55 |
| 25 | ₱19.50840 | ₱487.71 |
| 100 | ₱16.97180 | ₱1,697.18 |
| 250 | ₱15.75692 | ₱3,939.23 |
| 500 | ₱15.02684 | ₱7,513.42 |
| 1,000 | ₱14.42420 | ₱14,424.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.68022 | ₱41,040.66 |

