R1240K003B-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: ₱51.08735
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: ₱51.08735
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1240K003B-TR

DigiKey Part Number
2129-R1240K003B-TR-ND - Tape & Reel (TR)
2129-R1240K003B-CT-ND - Cut Tape (CT)
2129-R1240K003B-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1240K003B-TR
Description
IC REG BUCK ADJ 1.2A 10DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN(PL)2527-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱103.62000₱103.62
10₱76.28400₱762.84
25₱69.34000₱1,733.50
100₱61.74140₱6,174.14
250₱58.11604₱14,529.01
500₱55.92936₱27,964.68
1,000₱54.13095₱54,130.95
2,500₱52.23202₱130,580.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱51.08735₱255,436.75
Manufacturers Standard Package