Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP173K211B-TR

DigiKey Part Number
2129-RP173K211B-TR-ND - Tape & Reel (TR)
2129-RP173K211B-CT-ND - Cut Tape (CT)
2129-RP173K211B-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP173K211B-TR
Description
IC REG LINEAR 2.1V 150MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
Datasheet
 Datasheet
EDA/CAD Models
RP173K211B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
2.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.19V @ 150mA
Current - Output
Current - Quiescent (Iq)
3.7 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
DFN(PL)1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱16.85300₱168.53
25₱14.98280₱374.57
100₱12.97000₱1,297.00
250₱12.00288₱3,000.72
500₱11.42288₱5,711.44
1,000₱10.94350₱10,943.50
2,500₱10.43840₱26,096.00
5,000₱10.13374₱50,668.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱9.88304₱98,830.40
Manufacturers Standard Package