


RP173K331A-TR | |
|---|---|
DigiKey Part Number | 2129-RP173K331A-TR-ND - Tape & Reel (TR) 2129-RP173K331A-CT-ND - Cut Tape (CT) 2129-RP173K331A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP173K331A-TR |
Description | IC REG LINEAR 3.3V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.05V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱16.85300 | ₱168.53 |
| 25 | ₱14.98280 | ₱374.57 |
| 100 | ₱12.97000 | ₱1,297.00 |
| 250 | ₱12.00288 | ₱3,000.72 |
| 500 | ₱11.42288 | ₱5,711.44 |
| 1,000 | ₱10.94350 | ₱10,943.50 |
| 2,500 | ₱10.43840 | ₱26,096.00 |
| 5,000 | ₱10.13374 | ₱50,668.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱9.88304 | ₱98,830.40 |
| 20,000 | ₱9.67676 | ₱193,535.20 |
| 30,000 | ₱9.57342 | ₱287,202.60 |
| 50,000 | ₱9.45895 | ₱472,947.50 |

