Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP173K401D-TR

DigiKey Part Number
2129-RP173K401D-TR-ND - Tape & Reel (TR)
2129-RP173K401D-CT-ND - Cut Tape (CT)
2129-RP173K401D-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP173K401D-TR
Description
IC REG LINEAR 4V 150MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.76V @ 150mA
Current - Output
Current - Quiescent (Iq)
3.7 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
DFN(PL)1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱19.29400₱192.94
25₱17.24560₱431.14
100₱14.95900₱1,495.90
250₱13.86800₱3,467.00
500₱13.21176₱6,605.88
1,000₱12.67105₱12,671.05
2,500₱12.09984₱30,249.60
5,000₱11.75577₱58,778.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱9.88304₱98,830.40
Manufacturers Standard Package