Parametric Equivalent
Parametric Equivalent



RP173N121B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP173N121B-TR-FETR-ND - Tape & Reel (TR) 2129-RP173N121B-TR-FECT-ND - Cut Tape (CT) 2129-RP173N121B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP173N121B-TR-FE |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.59V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱16.85300 | ₱168.53 |
| 25 | ₱14.98280 | ₱374.57 |
| 100 | ₱12.97000 | ₱1,297.00 |
| 250 | ₱12.00288 | ₱3,000.72 |
| 500 | ₱11.42288 | ₱5,711.44 |
| 1,000 | ₱10.94350 | ₱10,943.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.35237 | ₱31,057.11 |


