
AT4166DB | |
|---|---|
DigiKey Part Number | AT4166DB-ND |
Manufacturer | |
Manufacturer Product Number | AT4166DB |
Description | CAP PUSHBUTTON SQUARE AMBER/WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Amber, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Amber, White | |
Illumination | Illuminated | |
For Use With/Related Products | HB Series | |
Mounting Type | Snap Fit | |
Size | 7.40mm L x 7.40mm W x 4.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.30000 | ₱145.30 |
| 10 | ₱131.66500 | ₱1,316.65 |
| 25 | ₱126.55560 | ₱3,163.89 |
| 50 | ₱122.82780 | ₱6,141.39 |
| 100 | ₱119.21910 | ₱11,921.91 |
| 250 | ₱114.60756 | ₱28,651.89 |
| 500 | ₱111.23582 | ₱55,617.91 |
| 1,000 | ₱107.96177 | ₱107,961.77 |
| 5,000 | ₱100.72394 | ₱503,619.70 |

