




G13AH | |
|---|---|
DigiKey Part Number | 360-1768-ND |
Manufacturer | |
Manufacturer Product Number | G13AH |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G13AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 100,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱422.81000 | ₱422.81 |
| 10 | ₱365.22000 | ₱3,652.20 |
| 25 | ₱344.38960 | ₱8,609.74 |
| 50 | ₱329.41860 | ₱16,470.93 |
| 100 | ₱315.06710 | ₱31,506.71 |
| 250 | ₱297.01872 | ₱74,254.68 |
| 500 | ₱284.02610 | ₱142,013.05 |
| 1,000 | ₱271.57956 | ₱271,579.56 |


