
G3B25AB-S-YA | |
|---|---|
DigiKey Part Number | G3B25AB-S-YA-ND |
Manufacturer | |
Manufacturer Product Number | G3B25AB-S-YA |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3B25AB-S-YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱742.59000 | ₱742.59 |
| 10 | ₱641.11500 | ₱6,411.15 |
| 25 | ₱604.52760 | ₱15,113.19 |
| 50 | ₱578.19480 | ₱28,909.74 |
| 100 | ₱552.95750 | ₱55,295.75 |
| 250 | ₱521.21972 | ₱130,304.93 |
| 500 | ₱498.37514 | ₱249,187.57 |
| 1,000 | ₱476.48873 | ₱476,488.73 |











