Toggle Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3T22AP-S

DigiKey Part Number
G3T22AP-S-ND
Manufacturer
Manufacturer Product Number
G3T22AP-S
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G3T22AP-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
3.81mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱560.37000₱560.37
10₱483.48600₱4,834.86
25₱455.93880₱11,398.47
50₱436.08460₱21,804.23
100₱417.07630₱41,707.63
250₱393.15864₱98,289.66
500₱375.94272₱187,971.36
1,000₱359.45035₱359,450.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.